Panasonic MN103LF08K technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 18 |
| Length | 18 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 87 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103LF08K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.