32-bit microcontroller featuring MROM, operating at a maximum clock frequency of 10MHz. This CMOS device offers 4096 bytes of RAM and 131072 words of ROM, with 72 I/O lines. It supports PWM and includes an ADC, operating within a temperature range of -20°C to 85°C. Packaged in a 100-terminal PQFP with dimensions of 18 x 18 mm, it requires a nominal supply voltage of 3.3V.
Panasonic MN103S52G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103S52G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.