32-bit microcontroller featuring MROM, operating at a maximum clock frequency of 40MHz. This CMOS device offers 195 I/O lines, a 26-bit address bus, and 32-bit external data bus width. It includes 65536 words of ROM and 24576 bytes of RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 255-terminal CBGA measuring 11 x 11 mm, it operates within a commercial extended temperature range of -20°C to 85°C and a supply voltage of 1.65V to 1.95V.
Panasonic MN103S97N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 255 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 11 |
| Length | 11 |
| Pin Count | 255 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 195 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103S97N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.