This 32-bit microcontroller from Panasonic features a 5V supply voltage and a maximum clock frequency of 10MHz. It has 44 terminals in a quad terminal position and is packaged in a 10x10mm QFP-44 lead-free plastic package. The device includes 65536 words of flash ROM and 4096 bytes of RAM, as well as 29 I/O lines and a 32-bit architecture. It also supports PWM channels and has an ADC, but lacks DMA and DAC channels.
Panasonic MN103SFC2D technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103SFC2D to view detailed technical specifications.
No datasheet is available for this part.