This 32-bit microcontroller features 30 I/O lines, 32 KB of flash memory, and 4 KB of RAM. It operates at a supply voltage of 5V and has a maximum clock speed of 10 MHz. The device is packaged in a 44-pin QFP and is suitable for a variety of applications. It includes a PWM controller and an ADC, but does not have DMA or DAC channels.
Panasonic MN103SFJ9D technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic MN103SFJ9D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.