The MN1234 is an 8-terminal dual-in-line package mask ROM IC from Panasonic. It operates at a nominal supply voltage of 5V and features a maximum access time of 1uS. The IC is packaged in a DIP format with dimensions of 7.62mm in width and 9.6mm in length. It has a pin count of 8 and supports a single function. The MN1234 is designed for use in various applications and is suitable for operating temperatures within a typical range.
Panasonic MN1234 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 2 |
| Number of Words Code | 2 |
| Memory IC Type | MASK ROM |
| Access Time-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1234 to view detailed technical specifications.
No datasheet is available for this part.