
Panasonic MN13811-E technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 160us |
| RoHS Compliant | No |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13811-E to view detailed technical specifications.
No datasheet is available for this part.
