The MN1381SN is a simple reset/power-on reset IC from Panasonic, featuring a totem-pole output and active high reset. It is packaged in a TO-226-3 lead-free package and is suitable for through-hole mounting. The IC operates within a temperature range of -20°C to 70°C and has a reset timeout of 15us. It is designed to monitor a single voltage and provide a reset signal when the threshold voltage of 3.4V is exceeded.
Panasonic MN1381SN technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 15us |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1381SN to view detailed technical specifications.
No datasheet is available for this part.
