
The MN13821JP is a simple reset/power-on reset IC from Panasonic, available in a TO-236-3 surface mount package. It operates over a temperature range of -20°C to 70°C and features a 2.6V threshold voltage and 100us reset timeout. This device is suitable for applications requiring a basic reset function and is lead-free, but contains lead. It is packaged in cut tape.
Panasonic MN13821JP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 100us |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13821JP to view detailed technical specifications.
No datasheet is available for this part.
