
The MN13821LP is a simple reset/power-on reset IC from Panasonic. It monitors a single voltage and has an active high reset output. The device is packaged in a TO-236-3 surface mount package and is available in cut tape packaging. It operates over a temperature range of -20°C to 70°C. The reset timeout is 35us and the threshold voltage is 3V.
Panasonic MN13821LP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 35us |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13821LP to view detailed technical specifications.
No datasheet is available for this part.
