The Panasonic MN13821SFP is a simple reset/power-on reset IC with an active high reset output. It monitors a single voltage and can be used in a variety of applications. The device is packaged in a TO-236-3 surface mount package and is lead-free. It operates over a temperature range of -20°C to 70°C.
Panasonic MN13821SFP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 160us |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13821SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.