
The MN13822LP is a surface mount, simple reset/power-on reset IC from Panasonic. It features a threshold voltage of 3V and a reset timeout of 3us. The device operates over a temperature range of -20°C to 70°C and is packaged in a TO-236-3 case. The MN13822LP is a lead-free device, but it does contain lead.
Panasonic MN13822LP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 3us |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13822LP to view detailed technical specifications.
No datasheet is available for this part.
