
The MN13822PP is a surface mount simple reset/power-on reset IC from Panasonic. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is available in a TO-236-3 package and is packaged in cut tape. It is designed for use in supervisory circuits.
Panasonic MN13822PP technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 3us |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MN13822PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
