The MN13822SFP is a simple reset/power-on reset IC from Panasonic with a threshold voltage of 2.3V. It is available in a TO-236-3 package and is suitable for surface mount applications. The IC operates within a temperature range of -20°C to 70°C and features a reset timeout of 160us. It is lead-free and packaged in cut tape. The device monitors a single voltage and has an active low reset function.
Panasonic MN13822SFP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 160us |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13822SFP to view detailed technical specifications.
No datasheet is available for this part.