
The MN13822SGP is a surface mount, simple reset/power-on reset IC from Panasonic. It features a single voltage monitoring input and an active low reset output. The device operates over a temperature range of -20°C to 70°C and is packaged in a TO-236-3 case. The MN13822SGP is lead-free and available in cut tape packaging.
Panasonic MN13822SGP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100us |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13822SGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
