
The MN13822SLP is a surface mount, lead free, simple reset/power-on reset IC from Panasonic. It monitors a single voltage and provides an active low reset signal with a 70us timeout. The device operates over a temperature range of -20°C to 70°C and is packaged in a TO-236-3 case. It is suitable for use in applications requiring a simple reset function.
Panasonic MN13822SLP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 70us |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN13822SLP to view detailed technical specifications.
No datasheet is available for this part.
