
The MN1382SCP is a surface mount supervisory circuit from Panasonic, designed for simple reset and power-on reset applications. It features a totem-pole output and active high reset functionality. The device operates within a temperature range of -20°C to 70°C and is packaged in a TO-236-3 case. The MN1382SCP is lead-free and available in cut tape packaging.
Panasonic MN1382SCP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 250us |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1382SCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
