
The MN1382SFP is a simple reset/power-on reset IC from Panasonic, featuring a threshold voltage of 2.3V and an output type of Totem-Pole. It is available in a TO-236-3 package and is suitable for surface mount applications. The IC operates within a temperature range of -20°C to 70°C and has a reset timeout of 250us. It is packaged in cut tape and is lead-free compliant.
Panasonic MN1382SFP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 250us |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MN1382SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
