4-bit CMOS microcontroller featuring 16384 words of MROM and 512 bytes of RAM. Operates within a -30°C to 85°C temperature range, powered by a 4.5V to 5.5V supply with a nominal 5V. Offers 46 I/O lines, PWM channels, and an integrated ADC. Encased in a 100-terminal PQFP package (S-PQFP-G100) with 18mm width and length.
Panasonic MN151634 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 18 |
| Length | 18 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN151634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.