4-bit CMOS microcontroller featuring 8192 words of MROM and 320 bytes of RAM. Operates at a maximum speed of 6MHz with a supply voltage range of 4.5V to 5.5V. Includes 20 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 52-terminal PDIP with a temperature range of -25°C to 80°C.
Panasonic MN152810 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 52 |
| Min Operating Temperature | 25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 47.7 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 320 |
| PWM Channels | YES |
| Has ADC | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN152810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.