This 52-pin dual in-line microcontroller operates within a supply voltage range of 2.5 to 5.5 volts. It features 30 I/O lines and is programmable with MROM. The device includes PWM channels and an ADC, but does not support DMA channels. It is available in a DIP package type.
Panasonic MN15287 technical specifications.
| Number of Terminals | 52 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Pin Count | 52 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN15287 to view detailed technical specifications.
No datasheet is available for this part.