Industrial-grade 4-bit microcontroller operating at a maximum clock frequency of 8MHz. Features 15 I/O lines, MROM programmability, and includes PWM channels and an ADC. Housed in a 20-terminal PDSO package with dimensions of 5.5mm width and 12.63mm length, this CMOS component supports a supply voltage range of 3V to 5.5V and operates within an industrial temperature range of -40°C to 85°C.
Panasonic MN15G0402 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.63 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN15G0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.