This microcontroller features 44 I/O lines, a 4-bit architecture, and operates at speeds up to 8 MHz. It is programmable using MROM technology and is available in a 84-pin QFP package. The device is suitable for use in a variety of applications, including those requiring a low-power microcontroller with a small footprint. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Panasonic MN178611 technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Pin Count | 84 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN178611 to view detailed technical specifications.
No datasheet is available for this part.