8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 12MHz. This CMOS device offers 256 bytes of RAM and 12288 words of MROM, with 21 I/O lines. It includes PWM channels and an ADC, operating within a temperature range of -20°C to 70°C. Supplied by a nominal 5V, this microcontroller is housed in a 42-terminal PDIP package with a width of 15.24mm and length of 37mm.
Panasonic MN1871274 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1871274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.