Panasonic MN195902 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN195902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.