32-bit ARM7 CPU microcontroller featuring a maximum clock frequency of 20MHz. This CMOS device operates within a commercial temperature range of -20°C to 70°C and utilizes a 152-terminal CBGA package (11 x 11 mm). It supports a supply voltage range of 2.3V to 2.7V, with a nominal voltage of 2.5V. The microcontroller includes 40 I/O lines, a 24-bit address bus, and 16,777,216 words of MROM. Integrated peripherals include PWM channels and an Analog-to-Digital Converter (ADC).
Panasonic MN1A7T0200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 152 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B152 |
| Width | 11 |
| Length | 11 |
| Pin Count | 152 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16777216 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN1A7T0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.