The MN3003 is a commercial temperature integrated circuit with 14 terminals in a dual configuration. It has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is packaged in a 14-pin DIP package with dimensions of 7.62mm in width and 19.2mm in length. The MN3003 is a specialized IC for consumer applications.
Panasonic MN3003 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.