The MN3004 is a commercial temperature IC with 14 terminals and a dual terminal position. It has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC is packaged in a 7.62mm wide and 19.2mm long DIP14 package.
Panasonic MN3004 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.