The MN3011 is a commercial-grade, dual-function integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 12 terminals and a supply current of up to 15 mA. The device is packaged in a 12-pin PDIP package with a width of 7.62 mm. It is designed for use in commercial applications.
Panasonic MN3011 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.