Panasonic MN3611 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 11.4 |
| Supply Voltage-Max | 13 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.