Panasonic MN3711CFP technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDIP-T14 |
| Width | 10.16 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3711CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.