Panasonic MN3718MAE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN3718MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.