Panasonic MN39160FH technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN39160FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.