The MN4001BS is an industrial-grade NOR gate logic IC with a 14-pin SOP package. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 180ns. This device is suitable for use in a variety of applications requiring high-reliability logic functions. The IC has 2 inputs and 1 output function, with a Schmitt trigger input characteristic. It is manufactured by Panasonic and conforms to industrial temperature grade standards.
Panasonic MN4001BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN4001BS to view detailed technical specifications.
No datasheet is available for this part.