The MN4011B is a 14-pin dual NAND gate IC from Panasonic, featuring an industrial temperature range of -40°C to 85°C. It has a propagation delay of 165ns and is available in a DIP14 package. This device is suitable for use in a variety of logic IC applications, including gates and inverters.
Panasonic MN4011B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 165 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN4011B to view detailed technical specifications.
No datasheet is available for this part.