Panasonic MN5B02UC technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Pin Count | 48 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN5B02UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.