The MN6311S is an 8-terminal commercial temperature EEPROM IC from Panasonic. It operates within a temperature range of -10°C to 60°C and has a supply voltage of 3V to 3.5V. The device has a maximum supply current of 2.0 μA and a maximum standby current of 0.02 μA. It features 2048 words of memory and a serial interface. The MN6311S is packaged in a SOP8 package with a width of 4.3 mm and a length of 5 mm.
Panasonic MN6311S technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.3 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6311S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.