The Panasonic MN6556A is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 5V and maximum supply current of 20mA. It features a 22-pin DIP package and operates over a temperature range of -20 to 70 degrees Celsius. The device has a single function and 8-bit resolution. It is suitable for use in commercial temperature environments.
Panasonic MN6556A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.7 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6556A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.