The Panasonic MN657011H is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 3.5V and a maximum supply current of 40mA. It features a 48-pin FQFP package and operates over a temperature range of -20°C to 70°C. This device is suitable for use in commercial applications and is packaged in a 7mm x 7mm FQFP with a 0.35mm pitch.
Panasonic MN657011H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN657011H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.