The MN657021F is a 48-pin quad digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 3V. It has a maximum supply current of 28mA and a JEDEC package code of S-PQFP-G48. The device is available in a 7mm x 7mm FQFP package type with a pin count of 48.
Panasonic MN657021F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN657021F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.