Panasonic MN662792AB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 2.7 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN662792AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.