This microcontroller features 124 terminals in a quad terminal position, packaged in a 28x28mm S-PQFP-G124. It operates at a nominal supply voltage of 5V and is programmable with MROM. The device is suitable for use in uPs/uCs/peripheral ICs applications.
Panasonic MN6755240 technical specifications.
| Number of Terminals | 124 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G124 |
| Width | 28 |
| Length | 28 |
| Pin Count | 124 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| ROM Programmability | MROM |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN6755240 to view detailed technical specifications.
No datasheet is available for this part.