Panasonic MN82832 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN82832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.