Panasonic MN8390-C technical specifications.
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN8390-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.