Panasonic MN86074 technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G84 |
| Width | 12 |
| Length | 12 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN86074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.