The MN8644002 is a commercial temperature, 3.3V serial communication controller available in a 128-pin quad flat package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 134 mA and a maximum clock frequency of 49.152 MHz. It features an 8-bit external data bus and an 8-bit address bus. The controller is suitable for use in a variety of applications, including serial communication and data transfer.
Panasonic MN8644002 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 134 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 49.152 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN8644002 to view detailed technical specifications.
No datasheet is available for this part.