The MN89302 is a display controller IC from Panasonic, designed for use in CRT or flat panel graphics displays. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The IC has 128 pins and is packaged in a quad flat pack (FQFP) with dimensions of 18mm by 18mm. It requires a supply voltage of 5V, with a maximum current draw of 160mA. The IC can operate at a maximum clock frequency of 30MHz.
Panasonic MN89302 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN89302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.