The MN89303A is a display controller IC from Panasonic, featuring a 16-bit external data bus and a 22-bit address bus. It operates at a maximum clock frequency of 33 MHz and is designed for use in display applications. The IC is packaged in a 128-pin QFP package and has a commercial temperature grade. It draws a maximum supply current of 120 mA from a nominal supply voltage of 5 V.
Panasonic MN89303A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 18 |
| Length | 18 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MN89303A to view detailed technical specifications.
No datasheet is available for this part.