Panasonic MQ-W20CR-DC12-24V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Sensing Distance | 7.874inch |
| Series | MQ-W |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MQ-W20CR-DC12-24V to view detailed technical specifications.
No datasheet is available for this part.