Panasonic MQ-W3C-DC12-24V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2ms |
| Sensing Distance | 1.575inch |
| Series | MQ-W |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MQ-W3C-DC12-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
